-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC Network, Isolated, 68ohm, 250V, 1uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P405CP105M125A
|
Avnet Americas | Cap RC Network 1uF 250V 20% 100 Ohm 30% 1R/1C 85?C Bulk - Bulk (Alt: P405CP105M125A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
RFQ | |
DISTI #
80-PMR205AC7100M100
|
Mouser Electronics | Film Capacitors 125volts 1.0uF 20% LS 20.3mm RoHS: Compliant | 676 |
|
$2.3300 / $3.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMR205AC7100M100R30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PMR205AC7100M100R30
KEMET Corporation
RC Network, Isolated, 68ohm, 250V, 1uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 250 V | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 16.5 mm | |
Second/Last Element Resistance | 100 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 20.3 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for PMR205AC7100M100R30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMR205AC7100M100R30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMR205AC7100M220R30 | RC Network, Isolated, 150ohm, 250V, 1uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | PMR205AC7100M100R30 vs PMR205AC7100M220R30 |
PMR205AC7100M047R30 | RC Network, Isolated, 33ohm, 250V, 1uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | PMR205AC7100M100R30 vs PMR205AC7100M047R30 |