Part Details for PMR100HZPJ000 by ROHM Semiconductor
Overview of PMR100HZPJ000 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PMR100HZPJ000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-PMR100HZPJ000CT-ND
|
DigiKey | RES 0 OHM JUMPER 2512 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3784 In Stock |
|
$0.1625 / $0.8600 | Buy Now |
DISTI #
PMR100HZPJ000
|
Avnet Americas | Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Metal Plate, 63.2 A, Surface Mount - Tape and Reel (Alt: PMR100HZPJ000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-PMR100HZPJ000
|
Mouser Electronics | Current Sense Resistors - SMD Ultra-Low Ohmic Jumper Resistors RoHS: Compliant | 1878 |
|
$0.1550 / $0.8000 | Buy Now |
|
Future Electronics | Current Sense Resistors - SMD 0 OHM 5% 2512 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1540 / $0.1670 | Buy Now |
DISTI #
83692686
|
Verical | Res Metal Plate 2512 0 Ohm Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2418 | Americas - 2000 |
|
$0.1750 / $0.7500 | Buy Now |
DISTI #
66330320
|
Verical | Res Metal Plate 2512 0 Ohm Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 236 Package Multiple: 1 Date Code: 2301 | Americas - 1550 |
|
$0.3099 / $0.3462 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0OHM, SURFACE MOUNT, 2512 | 1354 |
|
$0.3160 / $0.7900 | Buy Now |
DISTI #
C1S625903154742
|
Chip1Stop | Ultra-Low Ohmic Jumper Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 2000 |
|
$0.1400 / $0.6000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 1550 |
|
$0.1580 / $1.0390 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 298 |
|
$0.1580 / $1.0390 | Buy Now |
Part Details for PMR100HZPJ000
PMR100HZPJ000 CAD Models
PMR100HZPJ000 Part Data Attributes
|
PMR100HZPJ000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PMR100HZPJ000
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | RATED CURRENT: 63.2A | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Terminal Shape | WRAPAROUND |