Part Details for PMQPW-250+ by Mini-Circuits
Overview of PMQPW-250+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PMQPW-250+
PMQPW-250+ CAD Models
PMQPW-250+ Part Data Attributes
|
PMQPW-250+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PMQPW-250+
Mini-Circuits
Modulator, QPSK, 50MHz Min, 250MHz Max, HERMETIC, METAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | HERMETIC, METAL | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 20 dBm | |
Modulation Technique | QPSK | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 50 MHz | |
RF/Microwave Device Type | MODULATOR | |
VSWR-Max | 1.4 |
Alternate Parts for PMQPW-250+
This table gives cross-reference parts and alternative options found for PMQPW-250+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMQPW-250+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMQPW-250 | Modulator, QPSK, 50MHz Min, 250MHz Max, HERMETIC, METAL | Mini-Circuits | PMQPW-250+ vs PMQPW-250 |