Datasheets
PMQPW-150+ by: Mini-Circuits

Modulator, QPSK, 30MHz Min, 150MHz Max, HERMETIC SEALED, METAL, AAA118

Part Details for PMQPW-150+ by Mini-Circuits

Overview of PMQPW-150+ by Mini-Circuits

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PMQPW-150+

PMQPW-150+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PMQPW-150+ Part Data Attributes

PMQPW-150+ Mini-Circuits
Buy Now Datasheet
Compare Parts:
PMQPW-150+ Mini-Circuits Modulator, QPSK, 30MHz Min, 150MHz Max, HERMETIC SEALED, METAL, AAA118
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MINI-CIRCUITS
Reach Compliance Code unknown
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 20 dBm
JESD-609 Code e3/e2
Modulation Technique QPSK
Operating Frequency-Max 150 MHz
Operating Frequency-Min 30 MHz
RF/Microwave Device Type MODULATOR
Terminal Finish TIN/TIN SILVER
VSWR-Max 2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMQPW-150+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMQPW-150+ by Mini-Circuits

  • Please alert me when PMQPW-150+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PMQPW-150+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMQPW-150+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PMQPW-150+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMQPW-150+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMQPW-150+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: