Part Details for PMQ-440+ by Mini-Circuits
Overview of PMQ-440+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PMQ-440+
PMQ-440+ CAD Models
PMQ-440+ Part Data Attributes
|
PMQ-440+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PMQ-440+
Mini-Circuits
Modulator, QPSK, 240MHz Min, 440MHz Max, HERMETIC, METAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | HERMETIC, METAL | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 20 dBm | |
Modulation Technique | QPSK | |
Operating Frequency-Max | 440 MHz | |
Operating Frequency-Min | 240 MHz | |
RF/Microwave Device Type | MODULATOR | |
VSWR-Max | 1.5 |