Part Details for PMQ-330 by Mini-Circuits
Overview of PMQ-330 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PMQ-330
PMQ-330 CAD Models
PMQ-330 Part Data Attributes
|
PMQ-330
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PMQ-330
Mini-Circuits
Modulator, QPSK, 200MHz Min, 300MHz Max, HERMETIC, METAL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e0 | |
Modulation Technique | QPSK | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 200 MHz | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |
Alternate Parts for PMQ-330
This table gives cross-reference parts and alternative options found for PMQ-330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMQ-330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMQ-330+ | Modulator, QPSK, 200MHz Min, 300MHz Max, HERMETIC, METAL | Mini-Circuits | PMQ-330 vs PMQ-330+ |