There are no models available for this part yet.
Overview of PMP5501Y,135 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for PMP5501Y,135 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-PMP5501Y,135-ND
|
DigiKey | NOW NEXPERIA PMP5501Y - SMALL SI Min Qty: 3056 Container: Bulk MARKETPLACE PRODUCT |
159200 In Stock |
|
$0.1000 | Buy Now | |
Rochester Electronics | PMP5501Y - Small Signal Bipolar Transistor, 0.1A, 45V, 2-Element, PNP, SC-88 RoHS: Compliant Status: Active Min Qty: 1 | 159200 |
|
$0.0843 / $0.0992 | Buy Now |
CAD Models for PMP5501Y,135 by NXP Semiconductors
Part Data Attributes for PMP5501Y,135 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TSSOP
|
Package Description
|
PLASTIC, SC-88, 6 PIN
|
Pin Count
|
6
|
Manufacturer Package Code
|
SOT363
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.75
|
Factory Lead Time
|
4 Weeks
|
Case Connection
|
ISOLATED
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE)
|
200
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
175 MHz
|
Alternate Parts for PMP5501Y,135
This table gives cross-reference parts and alternative options found for PMP5501Y,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMP5501Y,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMP5501Y,135 | PMP5501V - 45 V, 100 mA PNP/PNP matched double transistor@en-us TSSOP 6-Pin | Nexperia | PMP5501Y,135 vs PMP5501Y,135 |
PMP5501Y,115 | PMP5501V - 45 V, 100 mA PNP/PNP matched double transistor@en-us TSSOP 6-Pin | Nexperia | PMP5501Y,135 vs PMP5501Y,115 |