Transistors
PMP4501Y,115
Description: PMP4501V; PMP4501G; PMP4501Y - NPN/NPN matched double transistors TSSOP 6-Pin

Overview of PMP4501Y,115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PMP4501Y,115 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # PMP4501Y,115
Avnet Americas Transistor BJT Array Dual NPN 45V 100mA 6-Pin SOT-363 - Tape and Reel (Alt: PMP4501Y,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 3000 Partner Stock
RFQ

CAD Models for PMP4501Y,115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PMP4501Y,115 by NXP Semiconductors

PMP4501Y,115
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
PLASTIC, SC-88, 6 PIN
Pin Count
6
Manufacturer Package Code
SOT363
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.21.00.75
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Case Connection
ISOLATED
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
45 V
Configuration
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
200
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.3 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Want to compare parts?
  1. PMP4501Y,115
    NXP Semiconductors
    PMP4501V; PMP4501G; PMP4501Y - NPN/NPN matched double transistors TSSOP 6-Pin
    VS

Related Parts for PMP4501Y,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMP4501Y,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMP4501Y,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PMP4501Y,115 would you like to use for your alert(s)?
  • Please alert me when PMP4501Y,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMP4501Y,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMP4501Y,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMP4501Y,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMP4501Y,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMP4501Y,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: