-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMN34LN
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMN34LN
Nexperia
Small Signal Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-74, TSOP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5.7 A | |
Drain-source On Resistance-Max | 0.034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMN34LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMN34LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTGS4111PT1G | Single P-Channel Power MOSFET -30V -4.7A 60mΩ, TSOP-6, 3000-REEL | onsemi | PMN34LN vs NTGS4111PT1G |
UPA1900TE | 5500mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, THIN, MINIMOLD PACKAGE-6 | Renesas Electronics Corporation | PMN34LN vs UPA1900TE |
UPA1917TE-A | 6000mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SC-95, 6 PIN | Renesas Electronics Corporation | PMN34LN vs UPA1917TE-A |
SI6968BEDQ-T1-GE3 | Small Signal Field-Effect Transistor, 5.2A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | Vishay Intertechnologies | PMN34LN vs SI6968BEDQ-T1-GE3 |
FDS6984AS | Small Signal Field-Effect Transistor, 5.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | PMN34LN vs FDS6984AS |
2N5045 | 8mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-71 | TT Electronics Power and Hybrid / Semelab Limited | PMN34LN vs 2N5045 |
SI3457BDV-T1-E3 | TRANSISTOR 3700 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, TSOP-6, FET General Purpose Small Signal | Vishay Siliconix | PMN34LN vs SI3457BDV-T1-E3 |
FDS6990A | Small Signal Field-Effect Transistor, 7.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | PMN34LN vs FDS6990A |
NDH8501N | Small Signal Field-Effect Transistor, 2.8A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 | Fairchild Semiconductor Corporation | PMN34LN vs NDH8501N |
2N5197 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | Solitron Devices Inc | PMN34LN vs 2N5197 |