-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS ultra low level FET@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMN28UN,135 by Nexperia is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMN28UN,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMN28UN,135
Nexperia
N-channel TrenchMOS ultra low level FET@en-us TSOP 6-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-74, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 5.7 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMN28UN,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMN28UN,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMN28UN,135 | NXP Semiconductors | Check for Price | N-channel TrenchMOS ultra low level FET TSOP 6-Pin | PMN28UN,135 vs PMN28UN,135 |
PMN28UN,165 | NXP Semiconductors | Check for Price | N-channel TrenchMOS ultra low level FET TSOP 6-Pin | PMN28UN,135 vs PMN28UN,165 |
PMN28UN | Nexperia | Check for Price | Small Signal Field-Effect Transistor | PMN28UN,135 vs PMN28UN |
PMV30UN2 | Nexperia | Check for Price | Small Signal Field-Effect Transistor | PMN28UN,135 vs PMV30UN2 |
PMV30UN | NXP Semiconductors | Check for Price | TRANSISTOR 5700 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | PMN28UN,135 vs PMV30UN |
PMV30UN | Nexperia | Check for Price | Small Signal Field-Effect Transistor | PMN28UN,135 vs PMV30UN |
PMV31XN | NXP Semiconductors | Check for Price | TRANSISTOR 5900 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | PMN28UN,135 vs PMV31XN |