-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMMT491A - NPN BISS transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6900
|
Newark | Bipolar Bjt Single Transistor, Npn, 40 V, 250 Mw, 1 A, 300 Rohs Compliant: Yes |Nexperia PMMT491A,215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5611 |
|
$0.0390 | Buy Now |
DISTI #
93X4621
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 40 V, 150 Mhz, 250 Mw, 1 A, 300 Rohs Compliant: Yes |Nexperia PMMT491A,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0600 / $0.0680 | Buy Now |
DISTI #
1727-5220-1-ND
|
DigiKey | TRANS NPN 40V 1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
42548 In Stock |
|
$0.0419 / $0.3500 | Buy Now |
DISTI #
PMMT491A,215
|
Avnet Americas | Trans GP BJT NPN 40V 1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMMT491A,215) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0402 / $0.0479 | Buy Now |
DISTI #
771-PMMT491A215
|
Mouser Electronics | Bipolar Transistors - BJT PMMT491A/SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0410 / $0.3500 | Order Now |
DISTI #
V72:2272_06540413
|
Arrow Electronics | Trans GP BJT NPN 40V 1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1433 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2144 Container: Cut Strips | Americas - 5710 |
|
$0.0415 / $0.0698 | Buy Now |
DISTI #
V36:1790_06540413
|
Arrow Electronics | Trans GP BJT NPN 40V 1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2352 | Americas - 3000 |
|
$0.0451 / $0.0529 | Buy Now |
|
Future Electronics | PMMT491A Series 40 V 1 A 250 mW Surface Mount PNP BISS Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0406 / $0.0456 | Buy Now |
|
Future Electronics | PMMT491A Series 40 V 1 A 250 mW Surface Mount PNP BISS Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0380 / $0.0427 | Buy Now |
DISTI #
60616822
|
Verical | Trans GP BJT NPN 40V 1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1433 Package Multiple: 1 Date Code: 2144 | Americas - 5710 |
|
$0.0415 / $0.0698 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMMT491A,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMMT491A,215
Nexperia
PMMT491A - NPN BISS transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1998-08-06 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
This table gives cross-reference parts and alternative options found for PMMT491A,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMMT491A,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934055113215 | TRANSISTOR 1000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMMT491A,215 vs 934055113215 |
PMMT491A | Small Signal Bipolar Transistor | Nexperia | PMMT491A,215 vs PMMT491A |
934055113235 | Small Signal Bipolar Transistor | Nexperia | PMMT491A,215 vs 934055113235 |
934055113215 | Small Signal Bipolar Transistor | Nexperia | PMMT491A,215 vs 934055113215 |
PMMT491A,235 | PMMT491A - NPN BISS transistor@en-us TO-236 3-Pin | Nexperia | PMMT491A,215 vs PMMT491A,235 |
PMMT491AT/R | Small Signal Bipolar Transistor | Nexperia | PMMT491A,215 vs PMMT491AT/R |
934055113235 | TRANSISTOR 1000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMMT491A,215 vs 934055113235 |
PMMT491A | TRANSISTOR 1000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PMMT491A,215 vs PMMT491A |