Part Details for PMLL5267B115 by NXP Semiconductors
Overview of PMLL5267B115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMLL5267B115
PMLL5267B115 CAD Models
PMLL5267B115 Part Data Attributes
|
PMLL5267B115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMLL5267B115
NXP Semiconductors
DIODE 75 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.7 mA |
Alternate Parts for PMLL5267B115
This table gives cross-reference parts and alternative options found for PMLL5267B115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMLL5267B115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MVMLL5267B-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | PMLL5267B115 vs MVMLL5267B-1E3 |
MD6345 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional | PMLL5267B115 vs MD6345 |
MLL982B-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-213AA, MELF-2 | PMLL5267B115 vs MLL982B-1E3 |
MQMLL6021BUR-1TR | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | PMLL5267B115 vs MQMLL6021BUR-1TR |
TZQ5267B | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, QUADROMELF-2 | PMLL5267B115 vs TZQ5267B |
MLL6021BURE3 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | PMLL5267B115 vs MLL6021BURE3 |
MMSZ5267B | General Instrument Corp | Check for Price | Zener Diode, 75V V(Z), 5%, Silicon, Unidirectional, | PMLL5267B115 vs MMSZ5267B |
MSPMLL6021BUR-1TR | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | PMLL5267B115 vs MSPMLL6021BUR-1TR |
MXMLL5267B-1TR | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | PMLL5267B115 vs MXMLL5267B-1TR |
SZN6345SMSTX | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | PMLL5267B115 vs SZN6345SMSTX |