Part Details for PMLL5230B112 by NXP Semiconductors
Overview of PMLL5230B112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMLL5230B112
PMLL5230B112 CAD Models
PMLL5230B112 Part Data Attributes
|
PMLL5230B112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMLL5230B112
NXP Semiconductors
DIODE 4.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for PMLL5230B112
This table gives cross-reference parts and alternative options found for PMLL5230B112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMLL5230B112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMLL5230BTRL | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | PMLL5230B112 vs PMLL5230BTRL |
PMLL5230BTRL | DIODE 4.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | PMLL5230B112 vs PMLL5230BTRL |
PMLL5230B | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | PMLL5230B112 vs PMLL5230B |
CLL5230BBK | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | PMLL5230B112 vs CLL5230BBK |
CLL5230BTR | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | PMLL5230B112 vs CLL5230BTR |
LL5230BA | Zener Diode, 4.7V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | PMLL5230B112 vs LL5230BA |
CDLL5230B | Zener Diode, 4.7V V(Z), 5%, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | PMLL5230B112 vs CDLL5230B |
CLL5230BTR13LEADFREE | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | PMLL5230B112 vs CLL5230BTR13LEADFREE |