Datasheets
PML10EZPJV1L5 by: ROHM Semiconductor

Fixed Resistor, Metal Glaze/thick Film, 0.66W, 0.0015ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP

Part Details for PML10EZPJV1L5 by ROHM Semiconductor

Overview of PML10EZPJV1L5 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for PML10EZPJV1L5

PML10EZPJV1L5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PML10EZPJV1L5 Part Data Attributes

PML10EZPJV1L5 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
PML10EZPJV1L5 ROHM Semiconductor Fixed Resistor, Metal Glaze/thick Film, 0.66W, 0.0015ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature IEC60115-8
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.42 mm
Package Length 1.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.66 W
Rated Temperature 70 °C
Reference Standard IEC60115-1
Resistance 0.0015 Ω
Resistor Type FIXED RESISTOR
Size Code 0508
Surface Mount YES
Technology METAL PLATE
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PML10EZPJV1L5 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PML10EZPJV1L5 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of PML10EZPJV1L5 would you like to use for your alert(s)?
  • Please alert me when PML10EZPJV1L5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PML10EZPJV1L5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PML10EZPJV1L5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PML10EZPJV1L5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PML10EZPJV1L5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PML10EZPJV1L5 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: