PMKC03-12D05-SMD
Power Mate Tech
Description: Power Supply Module,

Overview of PMKC03-12D05-SMD by Power Mate Tech

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
BLM15PX121BH1D Murata Manufacturing Co Ltd FB SMD 0402inch 120ohm POWRTRN
BLM15PX181SH1D Murata Manufacturing Co Ltd FB SMD 0402inch 180ohm POWRTRN
BLM21HE802SN1L Murata Manufacturing Co Ltd FB SMD 0805inch 8000ohm NONAUTO

CAD Models for PMKC03-12D05-SMD by Power Mate Tech
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PMKC03-12D05-SMD by Power Mate Tech

PMKC03-12D05-SMD
Power Mate Tech
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
POWER MATE TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
18 V
Input Voltage-Min
9 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-J18
Number of Functions
1
Number of Outputs
2
Number of Terminals
18
Operating Temperature-Max
71 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.3 A
Output Voltage-Max
5.05 V
Output Voltage-Min
4.95 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SMDIP18/24,1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
J BEND
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Power Output-Max
3 W
Want to compare parts?
  1. PMKC03-12D05-SMD
    Power Mate Tech
    Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMKC03-12D05-SMD by Power Mate Tech.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMKC03-12D05-SMD by Power Mate Tech

Select Manufacturer
Which Manufacturer of PMKC03-12D05-SMD would you like to use for your alert(s)?
  • Please alert me when PMKC03-12D05-SMD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMKC03-12D05-SMD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMKC03-12D05-SMD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMKC03-12D05-SMD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMKC03-12D05-SMD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMKC03-12D05-SMD by Power Mate Tech

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: