Part Details for PMH-24V100WCAS by Delta Electronics Inc
Overview of PMH-24V100WCAS by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMH-24V100WCAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-PMH-24V100WCAS
|
Mouser Electronics | Switching Power Supplies 100W 24V 4.16A W/Term Block RoHS: Compliant | 0 |
|
$33.3800 / $34.5000 | Order Now |
DISTI #
75115931
|
RS | 100W / 24V SELV - Terminal Block | Delta Electronics PMH-24V100WCAS RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$36.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 32 Weeks | 0 |
|
$28.6300 | Buy Now |
Part Details for PMH-24V100WCAS
PMH-24V100WCAS CAD Models
PMH-24V100WCAS Part Data Attributes
|
PMH-24V100WCAS
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PMH-24V100WCAS
Delta Electronics Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |