Part Details for PMGD-05 by Premier Magnetics
Overview of PMGD-05 by Premier Magnetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMGD-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMGD-05
|
Avnet Abacus | Pulse Transformer 1:0.67 1000Vdc 1Ohm Prim. DCR 0.8Ohm Sec. DCR 160Vus/260Vus Through Hole (Alt: PMGD-05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PMGD-05
PMGD-05 CAD Models
PMGD-05 Part Data Attributes
|
PMGD-05
Premier Magnetics
Buy Now
Datasheet
|
Compare Parts:
PMGD-05
Premier Magnetics
Pulse Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PREMIER MAGNETICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GATE DRIVE | |
Height | 12.07 mm | |
Isolation Voltage | 1000 V | |
Length | 12.19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 6200 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:0.67 | |
Width | 11.18 mm |