Part Details for PMF1/8S-2103-BT25 by RCD Components Inc
Results Overview of PMF1/8S-2103-BT25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMF1/8S-2103-BT25 Information
PMF1/8S-2103-BT25 by RCD Components Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBT25-1SLB | Coilcraft Inc | RF Transformer, 0.1MHz Min, 65MHz Max, ROHS COMPLIANT | |
WBT25-1L | Coilcraft Inc | RF Transformer, 0.1MHz Min, 65MHz Max, ROHS COMPLIANT | |
WBT25-1SLD | Coilcraft Inc | RF Transformer, 0.1MHz Min, 65MHz Max, ROHS COMPLIANT |
Part Details for PMF1/8S-2103-BT25
PMF1/8S-2103-BT25 CAD Models
PMF1/8S-2103-BT25 Part Data Attributes
|
PMF1/8S-2103-BT25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PMF1/8S-2103-BT25
RCD Components Inc
Fixed Resistor, Metal Film, 0.125W, 210000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | ULTRA PRECISION | |
JESD-609 Code | e0/e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.7 mm | |
Package Length | 7.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD/MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for PMF1/8S-2103-BT25
This table gives cross-reference parts and alternative options found for PMF1/8S-2103-BT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMF1/8S-2103-BT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMF1/10-2103-BB25W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 210000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | PMF1/8S-2103-BT25 vs PMF1/10-2103-BB25W |
PMF1/10ER-2103-AT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 210000ohm, 250V, 0.05% +/-Tol, 25ppm/Cel, | PMF1/8S-2103-BT25 vs PMF1/10ER-2103-AT |
PMF1/10S-2103-AT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 210000ohm, 250V, 0.05% +/-Tol, 25ppm/Cel, | PMF1/8S-2103-BT25 vs PMF1/10S-2103-AT |
PMF1/10-2103-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 210000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | PMF1/8S-2103-BT25 vs PMF1/10-2103-BT25W |
PMF1/10S-2103-ABW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 210000ohm, 250V, 0.05% +/-Tol, 25ppm/Cel, | PMF1/8S-2103-BT25 vs PMF1/10S-2103-ABW |
PMF1/8S-2103-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 210000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | PMF1/8S-2103-BT25 vs PMF1/8S-2103-BT25W |
PMF1/10-2103-AB25W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 210000ohm, 250V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | PMF1/8S-2103-BT25 vs PMF1/10-2103-AB25W |
PMF1/10-2103-AB25 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 210000ohm, 250V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | PMF1/8S-2103-BT25 vs PMF1/10-2103-AB25 |
PMF1/10S-2103-AB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 210000ohm, 250V, 0.05% +/-Tol, 25ppm/Cel, | PMF1/8S-2103-BT25 vs PMF1/10S-2103-AB |
PMF1/8S-2103-BT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 210000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | PMF1/8S-2103-BT25 vs PMF1/8S-2103-BT25Q |