Part Details for PMF1/8-8453-TB25 by RCD Components Inc
Overview of PMF1/8-8453-TB25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84535-201 | Amphenol Communications Solutions | 200 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array | |
84530-102 | Amphenol Communications Solutions | 200 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array | |
84530-202 | Amphenol Communications Solutions | 200 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array |
Part Details for PMF1/8-8453-TB25
PMF1/8-8453-TB25 CAD Models
PMF1/8-8453-TB25 Part Data Attributes
|
PMF1/8-8453-TB25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PMF1/8-8453-TB25
RCD Components Inc
Fixed Resistor, Metal Film, 0.125W, 845000ohm, 300V, 0.01% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | ULTRA PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 845000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 300 V |
Alternate Parts for PMF1/8-8453-TB25
This table gives cross-reference parts and alternative options found for PMF1/8-8453-TB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMF1/8-8453-TB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMF1/8-8453-TT25 | Fixed Resistor, Metal Film, 0.125W, 845000ohm, 300V, 0.01% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | PMF1/8-8453-TB25 vs PMF1/8-8453-TT25 |
PMF1/8-8453-TB25W | Fixed Resistor, Metal Film, 0.125W, 845000ohm, 300V, 0.01% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | PMF1/8-8453-TB25 vs PMF1/8-8453-TB25W |
PMF1/8-8453-TT25Q | Fixed Resistor, Metal Film, 0.125W, 845000ohm, 300V, 0.01% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | PMF1/8-8453-TB25 vs PMF1/8-8453-TT25Q |
PMF1/8-8453-TT25W | Fixed Resistor, Metal Film, 0.125W, 845000ohm, 300V, 0.01% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | PMF1/8-8453-TB25 vs PMF1/8-8453-TT25W |