PMF1/4S-1524-AT25W
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.25W, 1520000ohm, 300V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of PMF1/4S-1524-AT25W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
1524AMLF Renesas Electronics Corporation Dual Output Phase Controlled SSTL_3/PECL Clock Generator
1524AMLFT Renesas Electronics Corporation Dual Output Phase Controlled SSTL_3/PECL Clock Generator

CAD Models for PMF1/4S-1524-AT25W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PMF1/4S-1524-AT25W by RCD Components Inc

PMF1/4S-1524-AT25W
RCD Components Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
ULTRA PRECISION
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Resistance
1520000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.05%
Working Voltage
300 V
Want to compare parts?
  1. PMF1/4S-1524-AT25W
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.25W, 1520000ohm, 300V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for PMF1/4S-1524-AT25W

This table gives cross-reference parts and alternative options found for PMF1/4S-1524-AT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMF1/4S-1524-AT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PMF1/4S-1524-BB25W Fixed Resistor, Metal Film, 0.25W, 1520000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc PMF1/4S-1524-AT25W vs PMF1/4S-1524-BB25W
PMF1/4S-1524-AB25W Fixed Resistor, Metal Film, 0.25W, 1520000ohm, 300V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc PMF1/4S-1524-AT25W vs PMF1/4S-1524-AB25W
PMF1/4S-1524-AB25 Fixed Resistor, Metal Film, 0.25W, 1520000ohm, 300V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc PMF1/4S-1524-AT25W vs PMF1/4S-1524-AB25
PMF1/4S-1524-BT25 Fixed Resistor, Metal Film, 0.25W, 1520000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc PMF1/4S-1524-AT25W vs PMF1/4S-1524-BT25
PMF1/4S-1524-AB25Q Fixed Resistor, Metal Film, 0.25W, 1520000ohm, 300V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc PMF1/4S-1524-AT25W vs PMF1/4S-1524-AB25Q
PMF1/4S-1524-AT25 Fixed Resistor, Metal Film, 0.25W, 1520000ohm, 300V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc PMF1/4S-1524-AT25W vs PMF1/4S-1524-AT25
PMF1/4S-1524-AT25Q Fixed Resistor, Metal Film, 0.25W, 1520000ohm, 300V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc PMF1/4S-1524-AT25W vs PMF1/4S-1524-AT25Q
PMF1/4S-1524-BT25W Fixed Resistor, Metal Film, 0.25W, 1520000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc PMF1/4S-1524-AT25W vs PMF1/4S-1524-BT25W
PMF1/4S-1524-BB25Q Fixed Resistor, Metal Film, 0.25W, 1520000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc PMF1/4S-1524-AT25W vs PMF1/4S-1524-BB25Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMF1/4S-1524-AT25W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMF1/4S-1524-AT25W by RCD Components Inc

Select Manufacturer
Which Manufacturer of PMF1/4S-1524-AT25W would you like to use for your alert(s)?
  • Please alert me when PMF1/4S-1524-AT25W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMF1/4S-1524-AT25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMF1/4S-1524-AT25W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMF1/4S-1524-AT25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMF1/4S-1524-AT25W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMF1/4S-1524-AT25W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: