PMF1/468.10K0.5%25PPMB
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.25W, 68100ohm, 350V, 0.5% +/-Tol, -25,25ppm/Cel

Overview of PMF1/468.10K0.5%25PPMB by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LQW18CNR10K0HD Murata Manufacturing Co Ltd Fixed IND 100nH 1000mA POWRTRN
HM2P08PMF190GFLF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant
HM2P07PMF1U0GFLF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant

CAD Models for PMF1/468.10K0.5%25PPMB by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PMF1/468.10K0.5%25PPMB by RCD Components Inc

PMF1/468.10K0.5%25PPMB
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Film
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.6 mm
Package Length
14.4 mm
Package Style
Axial
Rated Power Dissipation (P)
0.25 W
Resistance
68100 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.5%
Working Voltage
350 V
Want to compare parts?
  1. PMF1/468.10K0.5%25PPMB
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.25W, 68100ohm, 350V, 0.5% +/-Tol, -25,25ppm/Cel
    VS

Alternate Parts for PMF1/468.10K0.5%25PPMB

This table gives cross-reference parts and alternative options found for PMF1/468.10K0.5%25PPMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMF1/468.10K0.5%25PPMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PMF1/468.10K0.5%25PPMT Fixed Resistor, Metal Film, 0.25W, 68100ohm, 350V, 0.5% +/-Tol, -25,25ppm/Cel RCD Components Inc PMF1/468.10K0.5%25PPMB vs PMF1/468.10K0.5%25PPMT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMF1/468.10K0.5%25PPMB by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMF1/468.10K0.5%25PPMB by RCD Components Inc

  • Please alert me when PMF1/468.10K0.5%25PPMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMF1/468.10K0.5%25PPMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMF1/468.10K0.5%25PPMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMF1/468.10K0.5%25PPMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMF1/468.10K0.5%25PPMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMF1/468.10K0.5%25PPMB by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: