Datasheets
PMF1/2-3612-DT25Q by: RCD Components Inc

Fixed Resistor, Metal Film, 0.5W, 36100ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for PMF1/2-3612-DT25Q by RCD Components Inc

Overview of PMF1/2-3612-DT25Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3612EUDC#PBF Analog Devices 3A, 4MHz Mono Sync Buck DC/DC
LTC3612MPFE#PBF Analog Devices 3A, 4MHz Mono Sync Buck DC/DC
LTC3612EUDC#TRPBF Analog Devices 3A, 4MHz Mono Sync Buck DC/DC

Part Details for PMF1/2-3612-DT25Q

PMF1/2-3612-DT25Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PMF1/2-3612-DT25Q Part Data Attributes

PMF1/2-3612-DT25Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
PMF1/2-3612-DT25Q RCD Components Inc Fixed Resistor, Metal Film, 0.5W, 36100ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature ULTRA PRECISION
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Rated Temperature 85 °C
Resistance 36100 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WIRE
Tolerance 0.5%
Working Voltage 400 V

Alternate Parts for PMF1/2-3612-DT25Q

This table gives cross-reference parts and alternative options found for PMF1/2-3612-DT25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMF1/2-3612-DT25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PMF1/2-3612-DB25 Fixed Resistor, Metal Film, 0.5W, 36100ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc PMF1/2-3612-DT25Q vs PMF1/2-3612-DB25
PMF1/2-3612-DT25 Fixed Resistor, Metal Film, 0.5W, 36100ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc PMF1/2-3612-DT25Q vs PMF1/2-3612-DT25
PMF1/2-3612-DT25W Fixed Resistor, Metal Film, 0.5W, 36100ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc PMF1/2-3612-DT25Q vs PMF1/2-3612-DT25W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMF1/2-3612-DT25Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMF1/2-3612-DT25Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of PMF1/2-3612-DT25Q would you like to use for your alert(s)?
  • Please alert me when PMF1/2-3612-DT25Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMF1/2-3612-DT25Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMF1/2-3612-DT25Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMF1/2-3612-DT25Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMF1/2-3612-DT25Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMF1/2-3612-DT25Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: