PMF1/10ER-4223-AT10
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.1W, 422000ohm, 250V, 0.05% +/-Tol, 10ppm/Cel,

Overview of PMF1/10ER-4223-AT10 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LPO1704-223MB Coilcraft Inc General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP
LPS4414-223MLB Coilcraft Inc General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT
LPS3314-223MRC Coilcraft Inc General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT

CAD Models for PMF1/10ER-4223-AT10 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PMF1/10ER-4223-AT10 by RCD Components Inc

PMF1/10ER-4223-AT10
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Tubular
Lead Diameter
0.6 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.7 mm
Package Length
7.1 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Resistance
422000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
10 ppm/°C
Terminal Shape
WIRE
Tolerance
0.05%
Working Voltage
250 V
Want to compare parts?
  1. PMF1/10ER-4223-AT10
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.1W, 422000ohm, 250V, 0.05% +/-Tol, 10ppm/Cel,
    VS

Alternate Parts for PMF1/10ER-4223-AT10

This table gives cross-reference parts and alternative options found for PMF1/10ER-4223-AT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMF1/10ER-4223-AT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PMF1/10-4223-AT10 Fixed Resistor, Metal Film, 0.1W, 422000ohm, 250V, 0.05% +/-Tol, 10ppm/Cel, RCD Components Inc PMF1/10ER-4223-AT10 vs PMF1/10-4223-AT10
PMF1/10ER-4223-AB10 Fixed Resistor, Metal Film, 0.1W, 422000ohm, 250V, 0.05% +/-Tol, 10ppm/Cel, RCD Components Inc PMF1/10ER-4223-AT10 vs PMF1/10ER-4223-AB10
PMF1/10ER-4223-AB10W Fixed Resistor, Metal Film, 0.1W, 422000ohm, 250V, 0.05% +/-Tol, 10ppm/Cel, RCD Components Inc PMF1/10ER-4223-AT10 vs PMF1/10ER-4223-AB10W
PMF1/10S-4223-AT10W Fixed Resistor, Metal Film, 0.1W, 422000ohm, 250V, 0.05% +/-Tol, 10ppm/Cel, RCD Components Inc PMF1/10ER-4223-AT10 vs PMF1/10S-4223-AT10W
PMF1/10S-4223-AB10W Fixed Resistor, Metal Film, 0.1W, 422000ohm, 250V, 0.05% +/-Tol, 10ppm/Cel, RCD Components Inc PMF1/10ER-4223-AT10 vs PMF1/10S-4223-AB10W
PMF1/10ER-4223-AT10Q Fixed Resistor, Metal Film, 0.1W, 422000ohm, 250V, 0.05% +/-Tol, 10ppm/Cel, RCD Components Inc PMF1/10ER-4223-AT10 vs PMF1/10ER-4223-AT10Q
PMF1/10-4223-AT10Q Fixed Resistor, Metal Film, 0.1W, 422000ohm, 250V, 0.05% +/-Tol, 10ppm/Cel, RCD Components Inc PMF1/10ER-4223-AT10 vs PMF1/10-4223-AT10Q
PMF1/10-4223-AT10W Fixed Resistor, Metal Film, 0.1W, 422000ohm, 250V, 0.05% +/-Tol, 10ppm/Cel, RCD Components Inc PMF1/10ER-4223-AT10 vs PMF1/10-4223-AT10W
PMF1/10S-4223-AB10 Fixed Resistor, Metal Film, 0.1W, 422000ohm, 250V, 0.05% +/-Tol, 10ppm/Cel, RCD Components Inc PMF1/10ER-4223-AT10 vs PMF1/10S-4223-AB10
PMF1/10S-4223-AT10Q Fixed Resistor, Metal Film, 0.1W, 422000ohm, 250V, 0.05% +/-Tol, 10ppm/Cel, RCD Components Inc PMF1/10ER-4223-AT10 vs PMF1/10S-4223-AT10Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMF1/10ER-4223-AT10 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMF1/10ER-4223-AT10 by RCD Components Inc

  • Please alert me when PMF1/10ER-4223-AT10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMF1/10ER-4223-AT10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMF1/10ER-4223-AT10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMF1/10ER-4223-AT10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMF1/10ER-4223-AT10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMF1/10ER-4223-AT10 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: