Part Details for PMEM4020APD-165 by NXP Semiconductors
Overview of PMEM4020APD-165 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMEM4020APD-165
PMEM4020APD-165 CAD Models
PMEM4020APD-165 Part Data Attributes
|
PMEM4020APD-165
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEM4020APD-165
NXP Semiconductors
TRANSISTOR 1300 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-74, SOT-457, 6 PIN, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for PMEM4020APD-165
This table gives cross-reference parts and alternative options found for PMEM4020APD-165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEM4020APD-165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEM4020APD-135 | TRANSISTOR 1300 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-74, SOT-457, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMEM4020APD-165 vs PMEM4020APD-135 |
PMEM4020APD,125 | 1300mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-74, SOT-457, 6 PIN | NXP Semiconductors | PMEM4020APD-165 vs PMEM4020APD,125 |
PMEM4020APD-125 | TRANSISTOR 1300 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-74, SOT-457, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMEM4020APD-165 vs PMEM4020APD-125 |