Diodes
PMEG6030ETPX
Description: PMEG6030ETP - High-temperature 60 V, 3 A Schottky barrier rectifier SOD 2-Pin

Overview of PMEG6030ETPX by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PMEG6030ETPX by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PMEG6030ETPX by NXP Semiconductors

PMEG6030ETPX
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOD
Pin Count
2
Manufacturer Package Code
SOD128
Reach Compliance Code
compliant
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.33 V
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
175 °C
Output Current-Max
3 A
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
YES
Technology
SCHOTTKY
Want to compare parts?
  1. PMEG6030ETPX
    NXP Semiconductors
    PMEG6030ETP - High-temperature 60 V, 3 A Schottky barrier rectifier SOD 2-Pin
    VS

Related Parts for PMEG6030ETPX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMEG6030ETPX by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMEG6030ETPX by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PMEG6030ETPX would you like to use for your alert(s)?
  • Please alert me when PMEG6030ETPX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMEG6030ETPX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMEG6030ETPX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMEG6030ETPX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMEG6030ETPX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMEG6030ETPX by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: