Part Details for PMEG4010BEA by NXP Semiconductors
Overview of PMEG4010BEA by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMEG4010BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 988 |
|
RFQ | ||
|
Win Source Electronics | DIODE SCHOTTKY 40V 1A SOD323 / Rectifier Diode Schottky 40V 1A Automotive 2-Pin SOD-323 | 900000 |
|
$0.0440 / $0.0550 | Buy Now |
Part Details for PMEG4010BEA
PMEG4010BEA CAD Models
PMEG4010BEA Part Data Attributes
|
PMEG4010BEA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG4010BEA
NXP Semiconductors
DIODE 1 A, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-76 | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.13 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMEG4010BEA
This table gives cross-reference parts and alternative options found for PMEG4010BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG4010BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934057918135 | Rectifier Diode | Nexperia | PMEG4010BEA vs 934057918135 |
PMEG4010BEA,135 | PMEG4010BEA - 40 V, 1 A very low VF Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | PMEG4010BEA vs PMEG4010BEA,135 |
PMEG4010BEA | Rectifier Diode | Nexperia | PMEG4010BEA vs PMEG4010BEA |
934057918115 | Rectifier Diode | Nexperia | PMEG4010BEA vs 934057918115 |