There are no models available for this part yet.
Overview of PMEG4010BEA by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMEG4010BEA by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 988 |
|
RFQ | ||||
Chip-Germany GmbH | RoHS: Not Compliant | 600 |
|
RFQ | |||
Win Source Electronics | DIODE SCHOTTKY 40V 1A SOD323 / Rectifier Diode Schottky 40V 1A Automotive 2-Pin SOD-323 | 900000 |
|
$0.0440 / $0.0550 | Buy Now |
CAD Models for PMEG4010BEA by NXP Semiconductors
Part Data Attributes for PMEG4010BEA by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SC-76
|
Package Description
|
PLASTIC, SC-76, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
NXP
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.13 V
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
10 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for PMEG4010BEA
This table gives cross-reference parts and alternative options found for PMEG4010BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG4010BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934057918135 | Rectifier Diode | Nexperia | PMEG4010BEA vs 934057918135 |
934057918115 | Rectifier Diode | Nexperia | PMEG4010BEA vs 934057918115 |
PMEG4010BEA,115 | PMEG4010BEA - 1 A very low VF MEGA Schottky barrier rectifier SOD 2-Pin | NXP Semiconductors | PMEG4010BEA vs PMEG4010BEA,115 |
PMEG4010BEA,115 | PMEG4010BEA - 40 V, 1 A very low VF Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | PMEG4010BEA vs PMEG4010BEA,115 |
PMEG4010BEA | Rectifier Diode | Nexperia | PMEG4010BEA vs PMEG4010BEA |
PMEG4010BEA,135 | PMEG4010BEA - 40 V, 1 A very low VF Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | PMEG4010BEA vs PMEG4010BEA,135 |
Related Parts for PMEG4010BEA
-
B5819WS-TPRectifier Diodes
-
MM5Z3V3Zener Diodes
-
CGA2B2NP01H080D050BAFixed Capacitors
-
SMBJ30CATransient Suppressors
-
SI7222DN-T1-GE3Power Field-Effect Transistors
-
STM8L152C8T6Microcontrollers
-
RK73H2BTTD4021FFixed Resistors
-
NN30310AAVBSwitching Regulator or Controllers
-
2N7002Small Signal Field-Effect Transistors