-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG4002EL - 40 V, 0.2 A low Vf MEGA Schottky barrier rectifier@en-us DFN 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4562
|
Newark | Standard Recovery Diode, Single, 40 V, 200 Ma, 600 Mv, 3 A, 150 C Rohs Compliant: Yes |Nexperia PMEG4002EL,315 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9300 |
|
$0.0500 / $0.2430 | Buy Now |
DISTI #
1727-3875-1-ND
|
DigiKey | DIODE SCHOTT 40V 200MA DFN1006-2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19668 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
DISTI #
PMEG4002EL,315
|
Avnet Americas | Diode Schottky 40V 0.2A 2-Pin SOD-882 T/R - Tape and Reel (Alt: PMEG4002EL,315) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0161 / $0.0192 | Buy Now |
DISTI #
PMEG4002EL,315
|
Avnet Americas | Diode Schottky 40V 0.2A 2-Pin SOD-882 T/R - Tape and Reel (Alt: PMEG4002EL,315) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0161 / $0.0192 | Buy Now |
DISTI #
771-PMEG4002EL-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG4002EL/SOD882/SOD2 RoHS: Compliant | 59161 |
|
$0.0210 / $0.1600 | Buy Now |
DISTI #
V36:1790_06540298
|
Arrow Electronics | Diode Schottky 0.2A 2-Pin DFN T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2244 | Americas - 20000 |
|
$0.0202 | Buy Now |
DISTI #
V72:2272_06540298
|
Arrow Electronics | Diode Schottky 0.2A 2-Pin DFN T/R RoHS: Compliant Min Qty: 54 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2206 Container: Cut Strips | Americas - 54 |
|
$0.0222 / $0.0736 | Buy Now |
|
Future Electronics | PMEG4002 Series 40 V 0.2 A Low VF MEGA Schottky Barrier Rectifier - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 30000Reel |
|
$0.0199 / $0.0219 | Buy Now |
|
Future Electronics | PMEG4002 Series 40 V 0.2 A Low VF MEGA Schottky Barrier Rectifier - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0199 / $0.0219 | Buy Now |
DISTI #
84349118
|
Verical | Diode Schottky 0.2A 2-Pin DFN T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2244 | Americas - 20000 |
|
$0.0202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG4002EL,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG4002EL,315
Nexperia
PMEG4002EL - 40 V, 0.2 A low Vf MEGA Schottky barrier rectifier@en-us DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG4002EL,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG4002EL,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG4002EL | DIODE 0.2 A, 40 V, SILICON, SIGNAL DIODE, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2, Signal Diode | NXP Semiconductors | PMEG4002EL,315 vs PMEG4002EL |
PMEG4002EL | Rectifier Diode | Nexperia | PMEG4002EL,315 vs PMEG4002EL |