Part Details for PMEG2015EJ,115 by NXP Semiconductors
Overview of PMEG2015EJ,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMEG2015EJ,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 20152 |
|
RFQ |
Part Details for PMEG2015EJ,115
PMEG2015EJ,115 CAD Models
PMEG2015EJ,115 Part Data Attributes
|
PMEG2015EJ,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG2015EJ,115
NXP Semiconductors
PMEG2015EH; PMEG2015EJ - 20 V, 1.5 A very low V_F MEGA Schottky barrier rectifiers SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-90, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323F | |
Reach Compliance Code | compliant | |
HTS Code | 8541.10.00.50 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.27 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.83 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMEG2015EJ,115
This table gives cross-reference parts and alternative options found for PMEG2015EJ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG2015EJ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG2015EJ | 1.5A, SILICON, RECTIFIER DIODE, PLASTIC, SC-90, 2 PIN | NXP Semiconductors | PMEG2015EJ,115 vs PMEG2015EJ |
PMEG2015EJ | Rectifier Diode | Nexperia | PMEG2015EJ,115 vs PMEG2015EJ |
PMEG2015EJ,115 | PMEG2015EH; PMEG2015EJ - 20 V, 1.5 A very low V_F MEGA Schottky barrier rectifiers@en-us SOD 2-Pin | Nexperia | PMEG2015EJ,115 vs PMEG2015EJ,115 |