Part Details for PMEG2010EPK,315 by NXP Semiconductors
Overview of PMEG2010EPK,315 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMEG2010EPK,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PMEG2010EPK - Rectifier Diode, Schottky, 1A, 20V, SOD1608 RoHS: Compliant Status: Active Min Qty: 1 | 56000 |
|
$0.0292 / $0.0344 | Buy Now |
Part Details for PMEG2010EPK,315
PMEG2010EPK,315 CAD Models
PMEG2010EPK,315 Part Data Attributes
|
PMEG2010EPK,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG2010EPK,315
NXP Semiconductors
PMEG2010EPK - 20 V, 1 A low VF MEGA Schottky barrier rectifier DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD1608 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.28 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |