PME295RB4470MR30
Description: Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 7133, RADIAL LEADED

Overview of PME295RB4470MR30 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for PME295RB4470MR30 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 28AC1145
Newark Cap 0.0047Uf 440Vac/480Vac 20% 18 X 8.5 X 16Mm Rdl 15Mm Rohs Compliant: Yes |Kemet PME295RB4470MR30 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 1249
  • 1 $0.9940
$0.9940 Buy Now
DISTI # 99AJ6493
Newark Suppression Cap, 0.0047Uf, Class Y1, Dielectric Type:Metallized Paper, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:4700Pf, Capacitance Tolerance:± 20%, Suppression Class:Y1, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet PME295RB4470MR30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 25
  • 1 $1.5600
  • 10 $1.2700
  • 25 $1.2400
  • 50 $1.2000
  • 100 $1.0300
  • 500 $0.9790
  • 1,000 $0.9340
  • 2,500 $0.9060
$0.9060 / $1.5600 Buy Now
DISTI # 399-5920-ND
DigiKey CAP FILM 4700PF 20% 1.5KVDC RAD Min Qty: 1 Lead time: 35 Weeks Container: Bulk 2382
In Stock
  • 1 $1.8700
  • 10 $1.4410
  • 50 $1.3236
  • 250 $0.9926
  • 500 $0.8823
  • 1,000 $0.7720
  • 2,500 $0.7445
  • 5,000 $0.7169
$0.7169 / $1.8700 Buy Now
DISTI # P295BQ472M440A
Avnet Americas Safety Capacitor, 4700 pF, 440 VAC, ± 20%, Y1, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: P295BQ472M440A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk 1249
  • 1 $1.2821
$1.2821 Buy Now
DISTI # PME295RB4470MR30
Avnet Americas Safety Capacitor, 4700 pF, 440 VAC, ± 20%, Y1, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PME295RB4470MR30) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.5935
$0.5935 Buy Now
DISTI # 80-PME295RB4470MR30
Mouser Electronics Safety Capacitors 440V 4700pF 20% LS=15mm RoHS: Compliant 404
  • 1 $1.5100
  • 10 $1.2300
  • 50 $1.1500
  • 100 $0.9440
  • 500 $0.8830
  • 1,000 $0.7720
  • 2,000 $0.7440
  • 5,000 $0.7160
$0.7160 / $1.5100 Buy Now
DISTI # 70395810
RS 4.7nF +/-20% 480 V ac Paper Capacitor (Through Hole Mounting) | KEMET PME295RB4470MR30 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $1.3910
  • 100 $1.1350
  • 200 $0.9120
$0.9120 / $1.3910 RFQ
Bristol Electronics   250
RFQ
Bristol Electronics   250
RFQ
Quest Components PAPER CAPACITOR, PAPER, 440VAC, 20%, 0.0047UF, THROUGH HOLE MOUNT, 7133 428
  • 1 $2.3796
  • 116 $1.1898
  • 253 $1.1006
$1.1006 / $2.3796 Buy Now
Quest Components PAPER CAPACITOR, PAPER, 440VAC, 20%, 0.0047UF, THROUGH HOLE MOUNT, 7133 200
  • 1 $2.1992
  • 56 $1.2096
  • 125 $1.0996
$1.0996 / $2.1992 Buy Now
Quest Components PAPER CAPACITOR, PAPER, 440VAC, 20%, 0.0047UF, THROUGH HOLE MOUNT, 7133 42
  • 1 $2.4850
  • 3 $1.9880
  • 11 $1.2425
$1.2425 / $2.4850 Buy Now
DISTI # PME295RB4470MR30
TTI Safety Capacitors 440V 4700pF 20% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk Americas - 180
In Stock
  • 4 $1.4600
  • 10 $1.2000
  • 50 $1.1400
  • 100 $0.9200
  • 250 $0.8900
  • 1,000 $0.8700
  • 2,000 $0.7300
$0.7300 / $1.4600 Buy Now
DISTI # PME295RB4470MR30
TME Capacitor: paper, Y1, 4.7nF, 480VAC, Pitch: 15mm, ±20%, THT, PME295 Min Qty: 1 755
  • 1 $1.2300
  • 10 $1.0500
  • 50 $0.9300
  • 100 $0.8800
  • 250 $0.8200
  • 500 $0.8000
$0.8000 / $1.2300 Buy Now
DISTI # KFO11743
Rutronik FF 4,7nF 440Vac 20% Y1 P15 MP RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk Stock DE - 1000
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 250 $0.8904
  • 500 $0.8384
  • 750 $0.7939
$0.7939 / $0.8904 Buy Now
DISTI # PME295RB4470MR30
Avnet Abacus (Alt: PME295RB4470MR30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 33 Weeks, 0 Days Abacus - 17500
Buy Now
DISTI # P295BQ472M440A
Avnet Asia Safety Capacitor, 4700 pF, 440 VAC, ± 20%, Y1, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: P295BQ472M440A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 27 Weeks, 0 Days 0
  • 250 $0.8899
  • 500 $0.8640
  • 750 $0.8100
  • 1,250 $0.7857
  • 2,500 $0.7614
  • 6,250 $0.7371
  • 12,500 $0.7128
$0.7128 / $0.8899 Buy Now
CHIPMALL.COM LIMITED CAP FILM 4700PF 20% 1.5KVDC RAD 490
  • 1 $1.7362
  • 500 $1.0035
$1.0035 / $1.7362 Buy Now

CAD Models for PME295RB4470MR30 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PME295RB4470MR30 by KEMET Corporation

PME295RB4470MR30
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 7133
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.20
Factory Lead Time
26 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS Y1
Capacitance
0.0047 µF
Capacitor Type
PAPER CAPACITOR
Dielectric Material
PAPER
Height
16 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
115 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
480 V
Reference Standard
CQC, CUL, ENEC, UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
8.5 mm
Want to compare parts?
  1. PME295RB4470MR30
    KEMET Corporation
    Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 7133, RADIAL LEADED
    VS

Alternate Parts for PME295RB4470MR30

This table gives cross-reference parts and alternative options found for PME295RB4470MR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME295RB4470MR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PME295RB4470MR06 Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 7133, RADIAL LEADED KEMET Corporation PME295RB4470MR30 vs PME295RB4470MR06
P295BQ472M440L Paper Capacitor, Paper KEMET Corporation PME295RB4470MR30 vs P295BQ472M440L
P295BQ472M440C Paper Capacitor, Paper KEMET Corporation PME295RB4470MR30 vs P295BQ472M440C

Related Parts for PME295RB4470MR30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PME295RB4470MR30 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PME295RB4470MR30 by KEMET Corporation

  • Please alert me when PME295RB4470MR30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PME295RB4470MR30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PME295RB4470MR30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PME295RB4470MR30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PME295RB4470MR30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PME295RB4470MR30 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: