Part Details for PME295RB4270MR06 by KEMET Corporation
Overview of PME295RB4270MR06 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PME295RB4270MR06
PME295RB4270MR06 CAD Models
PME295RB4270MR06 Part Data Attributes
|
PME295RB4270MR06
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME295RB4270MR06
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0027uF, Through Hole Mount, 7130, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7130 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Additional Feature | SAFETY CLASS Y1 | |
Capacitance | 0.0027 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 480 V | |
Reference Standard | CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for PME295RB4270MR06
This table gives cross-reference parts and alternative options found for PME295RB4270MR06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME295RB4270MR06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME295RB4270MR30 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0027uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | PME295RB4270MR06 vs PME295RB4270MR30 |
P295BL272M440L | Paper Capacitor, Paper | KEMET Corporation | PME295RB4270MR06 vs P295BL272M440L |
P295BL272M440XLTF1 | Paper Capacitor, Paper | KEMET Corporation | PME295RB4270MR06 vs P295BL272M440XLTF1 |