Part Details for PME285MB5680MR30 by Evox Rifa / KEMET
Overview of PME285MB5680MR30 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for PME285MB5680MR30
PME285MB5680MR30 CAD Models
PME285MB5680MR30 Part Data Attributes
|
PME285MB5680MR30
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PME285MB5680MR30
Evox Rifa / KEMET
CAPACITOR, METALLIZED PAPER, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.068 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Manufacturer Series | PME285 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PME285MB5680MR30
This table gives cross-reference parts and alternative options found for PME285MB5680MR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME285MB5680MR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX21W2680FF00MFSD | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PME285MB5680MR30 vs MPX21W2680FF00MFSD |
MPX21W2680FF00MISD | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PME285MB5680MR30 vs MPX21W2680FF00MISD |
PME285MB5680MT0 | CAPACITOR, METALLIZED PAPER, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PME285MB5680MR30 vs PME285MB5680MT0 |
MP3-X2PCM150.068/20/275AMMO18.5 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | PME285MB5680MR30 vs MP3-X2PCM150.068/20/275AMMO18.5 |
MP3-X2PCM150.068/20/275VAC | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PME285MB5680MR30 vs MP3-X2PCM150.068/20/275VAC |
MP3-X2PCM150.068/20/275VACREEL16.5/360 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | PME285MB5680MR30 vs MP3-X2PCM150.068/20/275VACREEL16.5/360 |
MP3-X2PCM150.068/20/275AMMO16.5 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | PME285MB5680MR30 vs MP3-X2PCM150.068/20/275AMMO16.5 |
MPX21W2680FF00MDSD | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PME285MB5680MR30 vs MPX21W2680FF00MDSD |
PME285MB5680MR06 | CAPACITOR, METALLIZED PAPER, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PME285MB5680MR30 vs PME285MB5680MR06 |
MPX21W2680FF00MJSD | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PME285MB5680MR30 vs MPX21W2680FF00MJSD |