Part Details for PME285MB5220MR06 by Evox Rifa / KEMET
Overview of PME285MB5220MR06 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PME285MB5220MR06
PME285MB5220MR06 CAD Models
PME285MB5220MR06 Part Data Attributes
|
PME285MB5220MR06
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PME285MB5220MR06
Evox Rifa / KEMET
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.022 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Manufacturer Series | PME285 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PME285MB5220MR06
This table gives cross-reference parts and alternative options found for PME285MB5220MR06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME285MB5220MR06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME285MB5220MT0 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Evox Rifa / KEMET | PME285MB5220MR06 vs PME285MB5220MT0 |
MPX21W2220FC00MDSD | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PME285MB5220MR06 vs MPX21W2220FC00MDSD |
MP3-X2PCM150.022/20/275VACREEL18.5/500 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PME285MB5220MR06 vs MP3-X2PCM150.022/20/275VACREEL18.5/500 |
MP3-X2PCM150.022/20/275REEL16.5 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | PME285MB5220MR06 vs MP3-X2PCM150.022/20/275REEL16.5 |
MP3-X2PCM150.022/20/275VACREEL16.5/360 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | PME285MB5220MR06 vs MP3-X2PCM150.022/20/275VACREEL16.5/360 |
MPX21W2220FC00MJSD | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PME285MB5220MR06 vs MPX21W2220FC00MJSD |
MPX21W2220FC00MISD | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PME285MB5220MR06 vs MPX21W2220FC00MISD |
MPX21W2220FC00MFSD | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PME285MB5220MR06 vs MPX21W2220FC00MFSD |
MPX21W2220FC00MBSD | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PME285MB5220MR06 vs MPX21W2220FC00MBSD |
PME285MB5220MT1 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Evox Rifa / KEMET | PME285MB5220MR06 vs PME285MB5220MT1 |