-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7329, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5024
|
Newark | Cap, Sup, Y2, Mp, 300Vac, Radial, Dielectric Type:Metallized Paper, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.022Μf, Capacitance Tolerance:± 20%, Suppression Class:Y2, Capacitor Mounting:Through Hole, Qualification:-Rohs Compliant: Yes |Kemet PME271YB5220MR30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$0.1400 | Buy Now |
DISTI #
399-12410-ND
|
DigiKey | CAP FILM 0.022UF 20% 1KVDC RAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2225 In Stock |
|
$0.6282 / $1.2100 | Buy Now |
DISTI #
P272QM223M300A
|
Avnet Americas | Safety Capacitor, 0.022 uF, 300 VAC, ± 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: P272QM223M300A) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6210 / $0.7038 | Buy Now |
DISTI #
58Y5024
|
Avnet Americas | Safety Capacitor, 0.022 uF, 300 VAC, ± 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 58Y5024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 4 Days Container: Bulk | 28 Partner Stock |
|
$1.2100 / $1.9500 | Buy Now |
DISTI #
80-PME271YB5220MR30
|
Mouser Electronics | Safety Capacitors 300V 0.022uF 20% LS=15.2mm RoHS: Compliant | 1993 |
|
$0.6500 / $1.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
720 Partner Stock |
|
$0.6710 / $0.9040 | Buy Now |
DISTI #
PME271YB5220MR30
|
TTI | Safety Capacitors 300V 0.022uF 20% LS=15.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$0.6760 | Buy Now |
DISTI #
P272QM223M300A
|
Avnet Americas | Safety Capacitor, 0.022 uF, 300 VAC, ± 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: P272QM223M300A) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6210 / $0.7038 | Buy Now |
DISTI #
58Y5024
|
Avnet Americas | Safety Capacitor, 0.022 uF, 300 VAC, ± 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 58Y5024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 4 Days Container: Bulk | 28 Partner Stock |
|
$1.2100 / $1.9500 | Buy Now |
DISTI #
PME271YB5220MR30
|
TME | Capacitor: paper, Y2, 22nF, 300VAC, Pitch: 15.2mm, ±20%, THT, PME271Y Min Qty: 1 | 0 |
|
$0.6100 / $1.1310 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PME271YB5220MR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271YB5220MR30
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7329, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7329 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Factory Lead Time | 33 Weeks, 4 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.022 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Size Code | 7329 | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 15.2 mm | |
Terminal Shape | WIRE | |
Width | 7.3 mm |