Part Details for PME271Y533MR300PS by KEMET Corporation
Overview of PME271Y533MR300PS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for PME271Y533MR300PS
PME271Y533MR300PS CAD Models
PME271Y533MR300PS Part Data Attributes
|
PME271Y533MR300PS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271Y533MR300PS
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.033uF, 9430,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 9430 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Capacitance | 0.033 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 9430 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 20.3 mm | |
Width | 7.6 mm |
Alternate Parts for PME271Y533MR300PS
This table gives cross-reference parts and alternative options found for PME271Y533MR300PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME271Y533MR300PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME271Y533MR06T1 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.033uF, 9430, | KEMET Corporation | PME271Y533MR300PS vs PME271Y533MR06T1 |
PME271Y533MR06T0 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.033uF, 9430, | KEMET Corporation | PME271Y533MR300PS vs PME271Y533MR06T0 |
PME271Y533MR30T0 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.033uF, 9430, | KEMET Corporation | PME271Y533MR300PS vs PME271Y533MR30T0 |
PME271Y533MR300PST0 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.033uF, 9430, | KEMET Corporation | PME271Y533MR300PS vs PME271Y533MR300PST0 |
PME271Y533MR30T1 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.033uF, 9430, | KEMET Corporation | PME271Y533MR300PS vs PME271Y533MR30T1 |
PME271Y533MR06 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.033uF, 9430, | KEMET Corporation | PME271Y533MR300PS vs PME271Y533MR06 |
PME271Y533MR30 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 9430, RADIAL LEADED | KEMET Corporation | PME271Y533MR300PS vs PME271Y533MR30 |