Part Details for PME271Y422MR300PST1 by KEMET Corporation
Overview of PME271Y422MR300PST1 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for PME271Y422MR300PST1
PME271Y422MR300PST1 CAD Models
PME271Y422MR300PST1 Part Data Attributes
|
PME271Y422MR300PST1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271Y422MR300PST1
KEMET Corporation
CAP,PAPER,2.2NF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5315 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Capacitance | 0.0022 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 5315 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10.2 mm | |
Width | 3.9 mm |
Alternate Parts for PME271Y422MR300PST1
This table gives cross-reference parts and alternative options found for PME271Y422MR300PST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME271Y422MR300PST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME271Y422MR300PST0 | CAP,PAPER,2.2NF | KEMET Corporation | PME271Y422MR300PST1 vs PME271Y422MR300PST0 |
PME271Y422MR06T1 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0022uF, 5315 | KEMET Corporation | PME271Y422MR300PST1 vs PME271Y422MR06T1 |
PME271Y422MR30T0 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0022uF, 5315 | KEMET Corporation | PME271Y422MR300PST1 vs PME271Y422MR30T0 |
PME271Y422MR30T1 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0022uF, 5315 | KEMET Corporation | PME271Y422MR300PST1 vs PME271Y422MR30T1 |