-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5320, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2809
|
Newark | Cap, 4700Pf, 20%, Paper, Radial, Capacitance:4700Pf, Suppression Class:X2, Product Range:Pme271M Series, Voltage Rating X:275V, Voltage Rating Y:-, Capacitor Dielectric Type:Paper (Mp), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet PME271M447MR30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2945 |
|
$0.5700 / $1.7000 | Buy Now |
DISTI #
399-7477-ND
|
DigiKey | CAP FILM 4700PF 20% 275VAC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1518 In Stock |
|
$0.5567 / $1.6300 | Buy Now |
DISTI #
PME271M447MR30
|
Avnet Americas | Safety Capacitor, 4700 pF, 275 VAC, ± 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PME271M447MR30) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4609 | Buy Now |
DISTI #
80-PME271M447MR30
|
Mouser Electronics | Safety Capacitors 275V 4700pF 20% LS=10.2mm RoHS: Compliant | 3681 |
|
$0.5300 / $1.6300 | Buy Now |
DISTI #
V99:2348_18853594
|
Arrow Electronics | Cap Film Suppression X2 0.0047uF 630VDC/275VAC Paper 20% (13.5 X 5.1 X 10.5mm) Radial 10.2mm 110°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1802 | Americas - 1 |
|
$0.1147 / $0.4632 | Buy Now |
DISTI #
80019407
|
Verical | Cap Film Suppression X2 0.0047uF 630VDC/275VAC Paper 20% (13.5 X 5.1 X 10.5mm) Radial 10.2mm 110°C Bag RoHS: Compliant Min Qty: 103 Package Multiple: 1 | Americas - 1600 |
|
$0.8571 / $0.9375 | Buy Now |
DISTI #
77348292
|
Verical | Cap Film Suppression X2 0.0047uF 630VDC/275VAC Paper 20% (13.5 X 5.1 X 10.5mm) Radial 10.2mm 110°C Bag RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 711 |
|
$0.8540 / $1.2040 | Buy Now |
DISTI #
PME271M447MR30
|
TTI | Safety Capacitors 275V 4700pF 20% LS=10.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 800 Container: Bulk | Americas - 0 |
|
$0.5300 / $0.5570 | Buy Now |
DISTI #
PME271M447MR30
|
TME | Capacitor: paper, X2, 4.7nF, 275VAC, 10.2mm, ±20%, THT, PME271M Min Qty: 1 | 711 |
|
$0.6900 / $1.2900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2080 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PME271M447MR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271M447MR30
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5320, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.0047 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 5.1 mm |
This table gives cross-reference parts and alternative options found for PME271M447MR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME271M447MR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME271M447MR19T0 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0047uF, 5320 | KEMET Corporation | PME271M447MR30 vs PME271M447MR19T0 |
P276HL472M275A | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PME271M447MR30 vs P276HL472M275A |
PME271M447MR30XA | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0047uF, 5320 | KEMET Corporation | PME271M447MR30 vs PME271M447MR30XA |
P276HL472M275LAF3 | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PME271M447MR30 vs P276HL472M275LAF3 |
PME271M447MR06 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5320, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | PME271M447MR30 vs PME271M447MR06 |
P276HL472M275L | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PME271M447MR30 vs P276HL472M275L |
PME271M447MR19T1 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0047uF, 5320 | KEMET Corporation | PME271M447MR30 vs PME271M447MR19T1 |