PME261KA4820MR19T1
KEMET Corporation
Description: CAPACITOR, METALLIZED PAPER

Overview of PME261KA4820MR19T1 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

CAD Models for PME261KA4820MR19T1 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PME261KA4820MR19T1 by KEMET Corporation

PME261KA4820MR19T1
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.10
Capacitance
0.0082 µF
Capacitor Type
PAPER CAPACITOR
Dielectric Material
PAPER
Height
7.5 mm
Length
13.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TR, 20 INCH
Positive Tolerance
20%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Pitch
10.2 mm
Terminal Shape
WIRE
Width
3.9 mm
Want to compare parts?
  1. PME261KA4820MR19T1
    KEMET Corporation
    CAPACITOR, METALLIZED PAPER
    VS

Alternate Parts for PME261KA4820MR19T1

This table gives cross-reference parts and alternative options found for PME261KA4820MR19T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME261KA4820MR19T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PME261KA4820MR19T0 CAPACITOR, METALLIZED PAPER KEMET Corporation PME261KA4820MR19T1 vs PME261KA4820MR19T0
P561HE822M220A Paper Capacitor, Paper, 400V, 20% +Tol, 20% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PME261KA4820MR19T1 vs P561HE822M220A
PME261KA4820MR06 CAPACITOR, METALLIZED PAPER KEMET Corporation PME261KA4820MR19T1 vs PME261KA4820MR06

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PME261KA4820MR19T1 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PME261KA4820MR19T1 by KEMET Corporation

  • Please alert me when PME261KA4820MR19T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PME261KA4820MR19T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PME261KA4820MR19T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PME261KA4820MR19T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PME261KA4820MR19T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PME261KA4820MR19T1 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: