There are no models available for this part yet.
Overview of PME261KA4820KR30 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for PME261KA4820KR30 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-PME261KA4820KR30
|
Mouser Electronics | Film Capacitors 400V 8200pF 10% LS=10.2mm RoHS: Compliant | 0 |
|
$0.3870 / $0.4250 | Order Now |
CAD Models for PME261KA4820KR30 by KEMET Corporation
Part Data Attributes for PME261KA4820KR30 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 5315
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.10
|
Capacitance
|
0.0082 µF
|
Capacitor Type
|
PAPER CAPACITOR
|
Dielectric Material
|
PAPER
|
Height
|
7.5 mm
|
JESD-609 Code
|
e3
|
Length
|
13.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
220 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10.2 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.9 mm
|
Alternate Parts for PME261KA4820KR30
This table gives cross-reference parts and alternative options found for PME261KA4820KR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME261KA4820KR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P561HE822K220P | Paper Capacitor, Paper, 400V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PME261KA4820KR30 vs P561HE822K220P |
P561HE822K220A | Paper Capacitor, Paper, 400V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PME261KA4820KR30 vs P561HE822K220A |
P561HE822K220L | Paper Capacitor, Paper, 400V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PME261KA4820KR30 vs P561HE822K220L |
PME261KA4820KR19T0 | CAPACITOR, METALLIZED PAPER | KEMET Corporation | PME261KA4820KR30 vs PME261KA4820KR19T0 |