Part Details for PME261JA4100KR19T0 by KEMET Corporation
Overview of PME261JA4100KR19T0 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for PME261JA4100KR19T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6330
|
Newark | Cap, 1000Pf, 1 Kv, 10%, Paper, Radial, Capacitance:1000Pf, Voltage Rating:1Kv, Capacitor Dielectric Type:Paper (Mp), Capacitance Tolerance:± 10%, Product Range:Pme261 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet PME261JA4100KR19T0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2104 |
|
$0.4040 / $0.7950 | Buy Now |
DISTI #
PME261JA4100KR19T0
|
TME | Capacitor: paper, 1nF, 500VAC, 10.2mm, ±10%, THT, PME261, 1000VDC Min Qty: 1 | 0 |
|
$0.4610 / $1.1760 | RFQ |
DISTI #
PME261JA4100KR19T0
|
Avnet Abacus | - Tape and Reel (Alt: PME261JA4100KR19T0) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PME261JA4100KR19T0
PME261JA4100KR19T0 CAD Models
PME261JA4100KR19T0 Part Data Attributes
|
PME261JA4100KR19T0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME261JA4100KR19T0
KEMET Corporation
CAPACITOR, METALLIZED PAPER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 7.5 mm | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 3.9 mm |
Alternate Parts for PME261JA4100KR19T0
This table gives cross-reference parts and alternative options found for PME261JA4100KR19T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME261JA4100KR19T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME261JA4100KR06 | CAPACITOR, METALLIZED PAPER | KEMET Corporation | PME261JA4100KR19T0 vs PME261JA4100KR06 |
P561HE102K500L | Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PME261JA4100KR19T0 vs P561HE102K500L |
PME261JA4100KR30 | Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 5315, RADIAL LEADED | KEMET Corporation | PME261JA4100KR19T0 vs PME261JA4100KR30 |
PME261JA4100KR19T1 | CAPACITOR, METALLIZED PAPER | KEMET Corporation | PME261JA4100KR19T0 vs PME261JA4100KR19T1 |