Part Details for PME261EB5330KR30T1 by KEMET Corporation
Overview of PME261EB5330KR30T1 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PME261EB5330KR30T1
PME261EB5330KR30T1 CAD Models
PME261EB5330KR30T1 Part Data Attributes
|
PME261EB5330KR30T1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME261EB5330KR30T1
KEMET Corporation
Paper Capacitor, Paper, 630V, 10% +Tol, 10% -Tol, 0.033uF, 7320,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 10.5 mm | |
Length | 18.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 7320 | |
Terminal Pitch | 15.2 mm | |
Width | 5.2 mm |
Alternate Parts for PME261EB5330KR30T1
This table gives cross-reference parts and alternative options found for PME261EB5330KR30T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME261EB5330KR30T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME261EB5330KR30T0 | Paper Capacitor, Paper, 630V, 10% +Tol, 10% -Tol, 0.033uF, 7320, | KEMET Corporation | PME261EB5330KR30T1 vs PME261EB5330KR30T0 |
PME261EB5330KR300PST0 | Paper Capacitor, Paper, 630V, 10% +Tol, 10% -Tol, 0.033uF, 7320, | KEMET Corporation | PME261EB5330KR30T1 vs PME261EB5330KR300PST0 |
PME261EB5330KR06T0 | Paper Capacitor, Paper, 630V, 10% +Tol, 10% -Tol, 0.033uF, 7320, | KEMET Corporation | PME261EB5330KR30T1 vs PME261EB5330KR06T0 |
PME261EB5330KR300PST1 | Paper Capacitor, Paper, 630V, 10% +Tol, 10% -Tol, 0.033uF, 7320, | KEMET Corporation | PME261EB5330KR30T1 vs PME261EB5330KR300PST1 |