Datasheets
PME261EA4220KR30 by: KEMET Corporation

Paper Capacitor, Paper, 630V, 10% +Tol, 10% -Tol, 0.0022uF, 5315,

Part Details for PME261EA4220KR30 by KEMET Corporation

Overview of PME261EA4220KR30 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Price & Stock for PME261EA4220KR30

Part # Distributor Description Stock Price Buy
DISTI # 90AC8394
Newark 2.2Nf Dc 10V |Kemet PME261EA4220KR30 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.5460
  • 2,500 $0.5030
$0.5030 / $0.5460 Buy Now

Part Details for PME261EA4220KR30

PME261EA4220KR30 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PME261EA4220KR30 Part Data Attributes

PME261EA4220KR30 KEMET Corporation
Buy Now Datasheet
Compare Parts:
PME261EA4220KR30 KEMET Corporation Paper Capacitor, Paper, 630V, 10% +Tol, 10% -Tol, 0.0022uF, 5315,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 5315
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.20
Capacitance 0.0022 µF
Capacitor Type PAPER CAPACITOR
Dielectric Material PAPER
Height 7.5 mm
Length 13.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 300 V
Rated (DC) Voltage (URdc) 630 V
Surface Mount NO
Terminal Pitch 10.2 mm
Terminal Shape WIRE
Width 3.9 mm

Alternate Parts for PME261EA4220KR30

This table gives cross-reference parts and alternative options found for PME261EA4220KR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME261EA4220KR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P561HE222K300A Paper Capacitor, Paper, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PME261EA4220KR30 vs P561HE222K300A
P561HE222K300L Paper Capacitor, Paper, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PME261EA4220KR30 vs P561HE222K300L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PME261EA4220KR30 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PME261EA4220KR30 by KEMET Corporation

Select Manufacturer
Which Manufacturer of PME261EA4220KR30 would you like to use for your alert(s)?
  • Please alert me when PME261EA4220KR30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PME261EA4220KR30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PME261EA4220KR30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PME261EA4220KR30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PME261EA4220KR30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PME261EA4220KR30 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: