Part Details for PMD1207PTB1-A(2).GN by SUNON USA
Results Overview of PMD1207PTB1-A(2).GN by SUNON USA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for PMD1207PTB1-A(2).GN
PMD1207PTB1-A(2).GN CAD Models
PMD1207PTB1-A(2).GN Part Data Attributes
|
PMD1207PTB1-A(2).GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
PMD1207PTB1-A(2).GN
SUNON USA
DC Fan, Axial Construction, 0.37A, 12V, 4.4W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 49 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 25 mm | |
Length | 70 mm | |
Noise | 45 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 9.14 mmH2O | |
Rated Current | 0.37 A | |
Rated Power | 4.4 W | |
Rated Voltage | 12 V | |
Speed | 5100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 90 g | |
Width | 70 mm |