Part Details for PMBZ5248B-T by NXP Semiconductors
Overview of PMBZ5248B-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMBZ5248B-T
PMBZ5248B-T CAD Models
PMBZ5248B-T Part Data Attributes
|
PMBZ5248B-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBZ5248B-T
NXP Semiconductors
DIODE 18 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TEMPERATURE COEFFICIENT IS TYPICAL | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 14.04 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |
Alternate Parts for PMBZ5248B-T
This table gives cross-reference parts and alternative options found for PMBZ5248B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBZ5248B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMPZ5248BBK | Central Semiconductor Corp | Check for Price | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, | PMBZ5248B-T vs CMPZ5248BBK |
CMPZ5248BTR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, | PMBZ5248B-T vs CMPZ5248BTR13 |
PMBZ5248BTRL | YAGEO Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, | PMBZ5248B-T vs PMBZ5248BTRL |
PMBZ5248BTRL13 | NXP Semiconductors | Check for Price | DIODE 18 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | PMBZ5248B-T vs PMBZ5248BTRL13 |
CMPZ5248BTR | Central Semiconductor Corp | Check for Price | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, | PMBZ5248B-T vs CMPZ5248BTR |
MMBZ5248BL | Motorola Mobility LLC | Check for Price | 18V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | PMBZ5248B-T vs MMBZ5248BL |
MMBZ5248BLT1 | onsemi | Check for Price | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | PMBZ5248B-T vs MMBZ5248BLT1 |
CMPZ5248B | Central Semiconductor Corp | Check for Price | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | PMBZ5248B-T vs CMPZ5248B |
MMBZ5248BL | EDI Diodes (Electronic Devices Inc) | Check for Price | Zener Diode, 18V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | PMBZ5248B-T vs MMBZ5248BL |