Part Details for PMBZ5246B235 by NXP Semiconductors
Overview of PMBZ5246B235 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMBZ5246B235
PMBZ5246B235 CAD Models
PMBZ5246B235 Part Data Attributes:
|
PMBZ5246B235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBZ5246B235
NXP Semiconductors
DIODE 16 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.8 mA |
Alternate Parts for PMBZ5246B235
This table gives cross-reference parts and alternative options found for PMBZ5246B235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBZ5246B235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C18-E3-18 | Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | PMBZ5246B235 vs BZX84C18-E3-18 |
MMBZ5243B-HE3-18 | Zener Diode, 13V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | PMBZ5246B235 vs MMBZ5243B-HE3-18 |
BZX84C16 | Zener Diode, 16.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | PMBZ5246B235 vs BZX84C16 |
PMBZ5242B | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | PMBZ5246B235 vs PMBZ5242B |
BZX84-A18,235 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | PMBZ5246B235 vs BZX84-A18,235 |
BZX84-C15 | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional | TDK Micronas GmbH | PMBZ5246B235 vs BZX84-C15 |
TBZX84C15 | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, | Continental Device India Ltd | PMBZ5246B235 vs TBZX84C15 |
MMBZ5242B-V-GS08 | Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | PMBZ5246B235 vs MMBZ5242B-V-GS08 |
BZX84C18TRL13 | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | PMBZ5246B235 vs BZX84C18TRL13 |
BZX84-C18 | Zener Diode, 0.35W, Silicon, Unidirectional | Microsemi Corporation | PMBZ5246B235 vs BZX84-C18 |