Part Details for PMBZ5246B by Philips Semiconductors
Overview of PMBZ5246B by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMBZ5246B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Zener Diode, Two Terminal, 16 Volt, 5%, SOT-23 | 9311 |
|
$0.0195 / $0.0600 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 16 Volt, 5%, SOT-23 | 28800 |
|
$0.0263 / $0.1500 | Buy Now |
Part Details for PMBZ5246B
PMBZ5246B CAD Models
PMBZ5246B Part Data Attributes:
|
PMBZ5246B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBZ5246B
Philips Semiconductors
Zener Diode, 16V V(Z), 5%, 0.3W,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.8 mA |