Part Details for PMBTA64TRL13 by NXP Semiconductors
Overview of PMBTA64TRL13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMBTA64TRL13
PMBTA64TRL13 CAD Models
PMBTA64TRL13 Part Data Attributes
|
PMBTA64TRL13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBTA64TRL13
NXP Semiconductors
TRANSISTOR 300 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 20000 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz | |
VCEsat-Max | 1.5 V |
Alternate Parts for PMBTA64TRL13
This table gives cross-reference parts and alternative options found for PMBTA64TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBTA64TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBTA64,215 | PMBTA64 - PNP Darlington transistor@en-us TO-236 3-Pin | Nexperia | PMBTA64TRL13 vs PMBTA64,215 |
PMBTA64 | TRANSISTOR 500 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PMBTA64TRL13 vs PMBTA64 |
PMBTA64TRL | TRANSISTOR 300 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBTA64TRL13 vs PMBTA64TRL |
PMBTA64T/R | Small Signal Bipolar Transistor | Nexperia | PMBTA64TRL13 vs PMBTA64T/R |
PMBTA64-T | TRANSISTOR 500 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PMBTA64TRL13 vs PMBTA64-T |
933816480215 | Small Signal Bipolar Transistor | Nexperia | PMBTA64TRL13 vs 933816480215 |
PMBTA64,215 | PMBTA64 - PNP Darlington transistor TO-236 3-Pin | NXP Semiconductors | PMBTA64TRL13 vs PMBTA64,215 |