Datasheets
PMBTA05-TAPE-7 by: NXP Semiconductors

TRANSISTOR 500 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal

Part Details for PMBTA05-TAPE-7 by NXP Semiconductors

Overview of PMBTA05-TAPE-7 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
OP177GSZ-REEL Analog Devices OP177GS WITH TAPE AND REEL
OP249GSZ-REEL Analog Devices OP249GS W/TAPE AND REEL
SMP04ESZ-REEL Analog Devices SMP04ES W/TAPE AND REEL

Part Details for PMBTA05-TAPE-7

PMBTA05-TAPE-7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PMBTA05-TAPE-7 Part Data Attributes

PMBTA05-TAPE-7 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
PMBTA05-TAPE-7 NXP Semiconductors TRANSISTOR 500 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 50
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.25 V

Alternate Parts for PMBTA05-TAPE-7

This table gives cross-reference parts and alternative options found for PMBTA05-TAPE-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBTA05-TAPE-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMBTA05T/R13 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor PMBTA05-TAPE-7 vs MMBTA05T/R13
MMBTA05 NPN General Purpose Amplifier, 3000-REEL onsemi PMBTA05-TAPE-7 vs MMBTA05
MMBTA05-AU_R1_000A1 Small Signal Bipolar Transistor, PanJit Semiconductor PMBTA05-TAPE-7 vs MMBTA05-AU_R1_000A1
MMBTA05LT1G NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi PMBTA05-TAPE-7 vs MMBTA05LT1G
MMBTA05-13 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Diodes Incorporated PMBTA05-TAPE-7 vs MMBTA05-13
MMBTA05 Small Signal Bipolar Transistor, Weitronic Enterprise Co Ltd PMBTA05-TAPE-7 vs MMBTA05
PMBTA05 TRANSISTOR 500 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors PMBTA05-TAPE-7 vs PMBTA05
MMBTA05 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Diodes Incorporated PMBTA05-TAPE-7 vs MMBTA05
PMBTA05TRL Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, YAGEO Corporation PMBTA05-TAPE-7 vs PMBTA05TRL
MMBTA05 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG PMBTA05-TAPE-7 vs MMBTA05
Part Number Description Manufacturer Compare
MPSA05/D81Z{OPTION5} 500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments PMBTA05-TAPE-7 vs MPSA05/D81Z{OPTION5}
MMBTA05LT3 500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN onsemi PMBTA05-TAPE-7 vs MMBTA05LT3
JC337A TRANSISTOR 500 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal NXP Semiconductors PMBTA05-TAPE-7 vs JC337A
MPSA05/D11Z(OPTION5) Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 National Semiconductor Corporation PMBTA05-TAPE-7 vs MPSA05/D11Z(OPTION5)
MPSA05/D10Z{OPTION18} 500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments PMBTA05-TAPE-7 vs MPSA05/D10Z{OPTION18}
PMBTA05 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, YAGEO Corporation PMBTA05-TAPE-7 vs PMBTA05
MPSA05/D74Z(OPTION18) Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 National Semiconductor Corporation PMBTA05-TAPE-7 vs MPSA05/D74Z(OPTION18)
MPSA05/D27Z{OPTION5} 500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments PMBTA05-TAPE-7 vs MPSA05/D27Z{OPTION5}
MPSA05/D28Z{OPTION18} 500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments PMBTA05-TAPE-7 vs MPSA05/D28Z{OPTION18}
MPSA05/D26Z{OPTION5} 500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments PMBTA05-TAPE-7 vs MPSA05/D26Z{OPTION5}

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMBTA05-TAPE-7 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMBTA05-TAPE-7 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PMBTA05-TAPE-7 would you like to use for your alert(s)?
  • Please alert me when PMBTA05-TAPE-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMBTA05-TAPE-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMBTA05-TAPE-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMBTA05-TAPE-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMBTA05-TAPE-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMBTA05-TAPE-7 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: