Part Details for PMBT6428-TAPE-13 by NXP Semiconductors
Overview of PMBT6428-TAPE-13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMBT6428-TAPE-13
PMBT6428-TAPE-13 CAD Models
PMBT6428-TAPE-13 Part Data Attributes
|
PMBT6428-TAPE-13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBT6428-TAPE-13
NXP Semiconductors
TRANSISTOR 200 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for PMBT6428-TAPE-13
This table gives cross-reference parts and alternative options found for PMBT6428-TAPE-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT6428-TAPE-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPT6428TR13 | Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | PMBT6428-TAPE-13 vs CMPT6428TR13 |
PMBT6428T/R | Small Signal Bipolar Transistor | Nexperia | PMBT6428-TAPE-13 vs PMBT6428T/R |
PMBT6428-T | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, SOT-23, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMBT6428-TAPE-13 vs PMBT6428-T |
PMBT6428T/R | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMBT6428-TAPE-13 vs PMBT6428T/R |
PMBT6428TRL13 | Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | PMBT6428-TAPE-13 vs PMBT6428TRL13 |
PMBT6428,215 | PMBT6428; PMBT6429 - NPN general purpose transistors TO-236 3-Pin | NXP Semiconductors | PMBT6428-TAPE-13 vs PMBT6428,215 |
CMPT6428TR | Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | PMBT6428-TAPE-13 vs CMPT6428TR |
PMBT6428,215 | PMBT6428; PMBT6429 - NPN general purpose transistors@en-us TO-236 3-Pin | Nexperia | PMBT6428-TAPE-13 vs PMBT6428,215 |
PMBT6428TRL13 | TRANSISTOR 200 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBT6428-TAPE-13 vs PMBT6428TRL13 |
PMBT6428 | Small Signal Bipolar Transistor | Nexperia | PMBT6428-TAPE-13 vs PMBT6428 |